NXP ICM7555CN,602 technical specifications.
| Package/Case | DIP |
| Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 180uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP ICM7555CN,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
