NXP ICM7555ID/01 technical specifications.
| Package/Case | SO |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 3.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| Power Dissipation | 780mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP ICM7555ID/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
