NXP ICM7555ID,602 technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 180uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP ICM7555ID,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
