
The ICM7555ID/DG is a single timer IC from NXP, packaged in a SO package. It operates at a frequency of 500kHz and has a maximum power dissipation of 780mW. The device provides high level and low level output currents of -1mA and 3.2mA, respectively. It is available in quantities of 100 and packaged in rail or tube packaging. The ICM7555ID/DG is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the NXP ICM7555ID/DG,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP ICM7555ID/DG,112 technical specifications.
| Package/Case | SO |
| Frequency | 500kHz |
| High Level Output Current | -1mA |
| Low Level Output Current | 3.2mA |
| Max Power Dissipation | 780mW |
| Number of Timers/Counters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP ICM7555ID/DG,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
