NXP IP3337CX18/LF/P,13 technical specifications.
| Attenuation Value | 40dB |
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current | 10mA |
| ESD Protection | Yes |
| Height | 0.026inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.081inch |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Number of Channels | 7 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.065inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP3337CX18/LF/P,13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.