
The NXP IP4035CX24/LF/P13 is a 10-channel attenuator with an attenuation value of 25dB and an impedance of 50R. It features a capacitance of 50pF and a maximum power dissipation of 420mW. The device is packaged in a surface-mount technology (SMD/SMT) package and provides ESD protection. It operates over a temperature range of -45°C to 85°C with an operating supply voltage of 5.5V.
NXP IP4035CX24/LF/P13 technical specifications.
| Attenuation Value | 25dB |
| Capacitance | 50pF |
| Package/Case | SMD/SMT |
| ESD Protection | Yes |
| Height | 0.028inch |
| Impedance | 50R |
| Length | 0.096inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Power Dissipation | 420mW |
| Number of Channels | 10 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4035CX24/LF/P13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
