NXP IP4041CX25/LF/P13 technical specifications.
| Attenuation Value | 30dB |
| Capacitance | 50pF |
| Package/Case | SMD/SMT |
| Depth | 2.46mm |
| ESD Protection | Yes |
| Height | 0.028inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.095inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 10 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4041CX25/LF/P13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
