Sign in to ask questions about the NXP IP4043CX5/P,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP IP4043CX5/P,135 technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Series | IP4042CX5 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4043CX5/P,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.