NXP IP4065CX11/P,135 technical specifications.
| ESD Protection | Yes |
| Height | 0.026inch |
| Length | 0.077inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Width | 0.058inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4065CX11/P,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
