Sign in to ask questions about the NXP IP4253CZ12-6,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP IP4253CZ12-6,118 technical specifications.
| Attenuation Value | 30dB |
| Capacitance | 30pF |
| ESD Protection | Yes |
| Height | 0.02inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 6 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4253CZ12-6,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.