
This SMD/SMT general purpose IC is designed to operate within a temperature range of -40°C to 85°C. It is manufactured with lead-free materials and meets RoHS compliance standards. The IC has a flat termination and a height of 1.45mm, with a length of 3.4mm. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP IP4253CZ16-8-TTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP IP4253CZ16-8-TTL technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.45mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4253CZ16-8-TTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
