
The NXP IP4286CZ6-TBF,115 is a unidirectional diode with a minimum breakdown voltage of 6V and a leakage current of 100nA. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The diode is packaged in a tape and reel format with a package quantity of one. It is RoHS compliant and suitable for use in a variety of electronic circuits.
Sign in to ask questions about the NXP IP4286CZ6-TBF,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP IP4286CZ6-TBF,115 technical specifications.
| Capacitance | 20pF |
| Depth | 1.05mm |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 1.5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4286CZ6-TBF,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
