
Checking distributor stock and pricing after the page loads.
NXP IP4343CX5/P,135 technical specifications.
| Capacitance | 16pF |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 14V |
| Number of Channels | 4 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
