EMI Filter Integrated SIM Card Passive 800MHz to 3000MHz Flat Style SMD T/R
NXP IP4365CX11/P,135 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Operating Frequency | 800 to 3000 MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| Termination | Flat |
| RoHS | Compliant |
No datasheet is available for this part.