The IRFR220,118 is a 200V MOSFET with a maximum continuous drain current of 4.8A. It features a maximum power dissipation of 42W and an input capacitance of 280pF. The device is packaged in a TO-252-3 surface mount package and is available in quantities of 2500 per reel. The IRFR220,118 is not RoHS compliant.
Sign in to ask questions about the NXP IRFR220,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP IRFR220,118 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 4.8A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 280pF |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 800mR |
| RoHS Compliant | No |
| Series | TrenchMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for NXP IRFR220,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.