The ISP1102BS-G is a single-chip UART bridge from NXP, operating at a maximum data rate of 12Mbps and a supply voltage of 3.6V. It is designed to be lead free and RoHS compliant, with a maximum operating temperature of 85°C. The device is packaged in a tray with 3000 units per package, and is suitable for use in applications where a high-speed UART bridge is required.
Sign in to ask questions about the NXP ISP1102BS-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP ISP1102BS-G technical specifications.
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP ISP1102BS-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.