The ISP1102BS-T from NXP is a single-chip UART with a data rate of 12Mbps, operating on a 3.6V supply voltage and consuming a maximum of 8mA current. It is RoHS compliant and available in a package quantity of 6000 units, packaged in tape and reel. The device is designed to operate within a temperature range of -40°C to 85°C.
NXP ISP1102BS-T technical specifications.
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.