The ISP1123D is a 32-pin industrial bus controller IC from NXP, designed for dual USB applications. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The IC supports clock frequencies up to 6MHz. It is packaged in a R-PDSO-G32 package type, measuring 7.5mm in width and 20.5mm in length.
NXP ISP1123D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 20.5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.