Universal Serial Bus single-chip host and device controller
NXP ISP1161A1BD technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.