Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ISP1161A1BD-S Datasheet | USB Interface ICs | NXP
Browse
Manufacturers
API
BOM
Account
NXP
ISP1161A1BD-S
Datasheet
NXP
ISP1161A1BD-S
ISP1161A1BD-S
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Interface ICs
USB Interface ICs
ISP1161A1BD-S
Package
LQFP
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
NXP ISP1161A1BD-S technical specifications.
General
Package/Case
LQFP
Data Rate
12Mbps
Lead Free
Lead Free
Number of Channels
2
Operating Supply Voltage
5V
Package Quantity
160
Packaging
Tray
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account