Sign in to ask questions about the NXP ISP1161A1BM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP ISP1161A1BM-T technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP ISP1161A1BM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.