
The ISP1505ABS is a 5-receiver 4-transmitter bus transceiver from NXP, operating at speeds of up to 480Mbps. It is designed to withstand temperatures between -40°C and 85°C. The device is lead free and has a maximum supply current of 48mA. It is available in a HVQCCN package, supplied in trays of 2450 units. The ISP1505ABS is not RoHS compliant.
NXP ISP1505ABS technical specifications.
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 48mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Receivers | 5 |
| Number of Transmitters | 4 |
| Package Quantity | 2450 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
