IC, CONTROLLER, USB HUB, 80LQFP; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface...
Checking distributor stock and pricing after the page loads.
| Number of Ports | 7 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |