USB Interface IC USB 2.0 PCI HOST CONTROLLER
NXP ISP1562BES technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.