
N-channel Silicon Junction Field-Effect Transistor (JFET) designed for through-hole mounting. Features a 3-pin TO-92 SPT plastic package with a maximum package length of 4.8mm, width of 4.2mm, and height of 5.2mm. Offers a maximum drain-source voltage of 40V and a maximum gate-source voltage of -40V. Maximum power dissipation is 400mW, with an operating temperature range from -65°C to 150°C.
Sign in to ask questions about the NXP J111,126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP J111,126 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | SPT |
| Package Description | Plastic Single Ended Leaded (Through Hole) Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.8(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 5.2(Max) |
| Seated Plane Height (mm) | 7.7(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Channel Type | N |
| Configuration | Single |
| Maximum Drain Source Voltage | 40V |
| Maximum Gate Source Voltage | -40V |
| Maximum Drain Gate Voltage | -40V |
| Material | Si |
| Maximum Power Dissipation | 400mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP J111,126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.