Sign in to ask questions about the NXP JMBADGE2008-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP JMBADGE2008-B technical specifications.
| Core Architecture | Coldfire |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | ColdFire®, Flexis™ |
| RoHS | Compliant |
Download the complete datasheet for NXP JMBADGE2008-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.