
IEEE802.15.4 wireless microcontroller featuring a 32-bit RISC core operating up to 32MHz. This QFN 40-pin device offers 64KB of FLASH memory and 8KB of RAM, supporting I2C, SPI, and 2-Wire interfaces. With a 2.4GHz operating frequency, it achieves data rates of 250Kbps and a sensitivity of -95dBm, while consuming 17mA during receiving and 15mA during transmitting. Operates from 2V to 3.6V, with 4 ADC channels and 20 I/Os, this lead-free, RoHS compliant component is suitable for demanding applications.
NXP JN5161/001,515 technical specifications.
| Package/Case | QFN |
| Core Architecture | RISC |
| Current - Receiving | 17mA |
| Current - Transmitting | 15mA |
| Data Bus Width | 32b |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 4 |
| Number of I/Os | 20 |
| Number of Timers/Counters | 3 |
| Operating Frequency | 2.4 GHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| Weight | 0.004138oz |
| RoHS | Compliant |
Download the complete datasheet for NXP JN5161/001,515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
