The KIT3109MMA7260Q is a 3-axis accelerometer from NXP with a sensitivity of 200mV/g and an operating supply voltage of 3.6V. It is designed to operate within a temperature range of -40 to 105°C. This device is a lead-containing evaluation kit with a digital output type. It is part of the g-Select series and is suitable for use in applications requiring analog interface and motion sensing capabilities.
NXP KIT3109MMA7260Q technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Package Quantity | 1 |
| Sensitivity | 200mV/g |
| Sensor Type | Accelerometer, 3 Axis |
| Series | g-Select |
| RoHS | Compliant |
Download the complete datasheet for NXP KIT3109MMA7260Q to view detailed technical specifications.
No datasheet is available for this part.