Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KIT33937AEKEVBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Supported Device | MC33937 |
| Supported Device Technology | Motion Motor Control |
| Number of Outputs | 1 |
| Output Voltage Range | 3.3(Typ)VDC |
| Output Current | 4500mA |
| Input Voltage Range | 8VDC to 42VDC |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP KIT33937AEKEVBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.