NXP KIT34825EPEVME technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for NXP KIT34825EPEVME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.