NXP KMA210:115 technical specifications.
| Package/Case | SOT |
| Lead Free | Lead Free |
| Linearity | 1.2% |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Max Supply Voltage | 5.5V |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KMA |
| Supply Current | 10.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for NXP KMA210:115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
