
M68000 Microprocessor IC M683xx 1 Core, 8/16-Bit 25MHz 144-LQFP (20x20)
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | M683xx |
| Weight | 0.04653oz |
| RoHS | Compliant |
