The KMC68360VR33L is a 32-bit Coldfire microprocessor from NXP, operating at a maximum frequency of 33MHz. It features 2.5KB of RAM and is packaged in a BGA format. The device is designed to operate within a temperature range of 0°C to 70°C. It is lead-free and halogen-free, making it suitable for various applications. The microprocessor is available in bulk packaging.
NXP KMC68360VR33L technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 2.5KB |
| Series | M683xx |
| Weight | 0.073705oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC68360VR33L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.