
The KMC68EN360AI33L is a 32-bit microprocessor from NXP, featuring a Coldfire core architecture. It operates at a maximum frequency of 33MHz and has a temperature range of 0-70°C. The device is halogen free and lead free, and is packaged in a FQFP package. It has 2.5KB of RAM and is part of the M683xx series.
NXP KMC68EN360AI33L technical specifications.
| Package/Case | FQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | Serial, Parallel, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 2.5KB |
| Series | M683xx |
| Weight | 0.25926oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC68EN360AI33L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
