
The KMC68EN360VR33L is a 32-bit microprocessor with a Coldfire core architecture, operating at a maximum frequency of 33MHz. It features 2.5KB of RAM and is packaged in a BGA package. The device is halogen free and lead free, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It supports various interfaces, including serial, parallel, Ethernet, and UART, and is available in bulk packaging.
NXP KMC68EN360VR33L technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | Serial, Parallel, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 2.5KB |
| Series | M683xx |
| Weight | 0.073705oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC68EN360VR33L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
