Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KMC68EN360ZP33L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | M683xx |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP KMC68EN360ZP33L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
