
The KMC68MH360ZQ25VL is a 32-bit RISC microprocessor from NXP, operating at a maximum frequency of 25MHz. It is designed to run on a 3V supply voltage and is packaged in a BGA format. The device is halogen free and has an operating temperature range of 0°C to 70°C. It is available in bulk packaging and has a weight of 0.076675oz.
NXP KMC68MH360ZQ25VL technical specifications.
| Package/Case | BGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | M683xx |
| Weight | 0.076675oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC68MH360ZQ25VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
