Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KMC7447AVU1000NB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMC7447AVU1000NB technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Series | MPC74xx |
| Weight | 0.109998oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC7447AVU1000NB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
