Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KMC7448HX1700LD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMC7448HX1700LD technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 1.7GHz |
| Halogen Free | Halogen Free |
| Max Frequency | 1.7GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.32V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC74xx |
| Weight | 0.094136oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC7448HX1700LD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
