Sign in to ask questions about the NXP KMC8112TMP2400V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMC8112TMP2400V technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 300MHz |
| Interface | I2C, Ethernet, UART |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | StarCore |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC8112TMP2400V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.