Sign in to ask questions about the NXP KMC8113TMP4800V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMC8113TMP4800V technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Ethernet, UART |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1436KB |
| Series | StarCore |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC8113TMP4800V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.