The KMC8144SVT800B is a 32-bit digital signal processor from NXP, packaged in a surface mount FCBGA package. It operates at a maximum frequency of 800MHz and can be supplied with a voltage as low as 1V. The device is designed to withstand temperatures up to 105°C and is available in a tray packaging format. It supports a range of interfaces, including I2C, SPI, Serial, Ethernet, UART, EBI/EMI, and PCI, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP KMC8144SVT800B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Interface | I2C, SPI, Serial, Ethernet, UART, EBI/EMI, PCI |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | StarCore |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC8144SVT800B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.