The KMC8144TVT800A is an 800MHz dual-core digital signal processor from NXP, packaged in a surface-mount FCBGA package. It supports a range of interfaces, including I2C, SPI, serial, Ethernet, UART, EBI/EMI, and PCI. Operating temperature range is -40°C to 105°C. This device is part of the StarCore series.
NXP KMC8144TVT800A technical specifications.
| Package/Case | FCBGA |
| Frequency | 800MHz |
| Interface | I2C, SPI, Serial, Ethernet, UART, EBI/EMI, PCI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2 |
| Packaging | Tray |
| Series | StarCore |
| Weight | 0.194409oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC8144TVT800A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.