The KMC8144VT800A is an 800MHz digital signal processor from NXP, packaged in a surface mount FCBGA. It supports a range of interfaces, including I2C, SPI, serial, Ethernet, UART, EBI/EMI, and PCI. Operating temperature ranges from 0°C to 90°C.
NXP KMC8144VT800A technical specifications.
| Package/Case | FCBGA |
| Frequency | 800MHz |
| Interface | I2C, SPI, Serial, Ethernet, UART, EBI/EMI, PCI |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2 |
| Packaging | Tray |
| Series | StarCore |
| Weight | 0.194409oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC8144VT800A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.