Sign in to ask questions about the NXP KMC8358ECZQAGDGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMC8358ECZQAGDGA technical specifications.
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 2 |
| Packaging | Tray |
| Series | MPC83xx |
| Weight | 0.214085oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC8358ECZQAGDGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.