
The KMC8360CZUAJDGA is a single-core RISC microprocessor with a 32-bit data bus width, operating at a supply voltage of 1.2V and a maximum frequency of 533MHz. It is packaged in a lead-free LBGA package and is suitable for use in temperatures ranging from 0°C to 105°C. This microprocessor is part of the MPC83xx series and is not radiation hardened.
Sign in to ask questions about the NXP KMC8360CZUAJDGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMC8360CZUAJDGA technical specifications.
| Package/Case | LBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC83xx |
| Weight | 0.380398oz |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC8360CZUAJDGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
