Sign in to ask questions about the NXP KMC9328MX1DVM20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMC9328MX1DVM20 technical specifications.
| Package/Case | LBGA |
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Series | i.MX1 |
| RoHS | Compliant |
Download the complete datasheet for NXP KMC9328MX1DVM20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
