
The KMI15/1/V3A,115 is a 2-pin SIP magnetoresistive IC from NXP, designed for through hole mounting in a plastic package. It operates within a basic package type of through hole and has a package family name of SIP. The device features a single in line package description and a pin count of 2, with a PCB count of 2. The package dimensions are 5.65mm in length, 4.92mm in width, and 15.08mm in height. The KMI15/1/V3A,115 is suitable for use in magnetoresistive applications.
Sign in to ask questions about the NXP KMI15/1/V3A,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMI15/1/V3A,115 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.65(Max) |
| Package Width (mm) | 4.92(Max) |
| Package Height (mm) | 15.08(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8541500080 |
| Schedule B | 8541500080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP KMI15/1/V3A,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.