
This NXP KMI15/2/V3A,115 is a Hall Effect / Magnetoresistive IC packaged in a Single In Line Package with a 2-pin Through Hole configuration. The package is made of plastic and has a maximum size of 5.65mm in length, 4.92mm in width, and 15.08mm in height. It is designed for Through Hole mounting.
Sign in to ask questions about the NXP KMI15/2/V3A,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP KMI15/2/V3A,115 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.65(Max) |
| Package Width (mm) | 4.92(Max) |
| Package Height (mm) | 15.08(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8541500080 |
| Schedule B | 8541500080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP KMI15/2/V3A,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.