High Reliability Magnetoresistive Sensor IC
NXP KMI17/4X technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16.8mA |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.